SRAM Chip
IS64WV6416BLL-15TLA3-TR
SRAM Chip Async Single 3.3V 1M-bit 64K x 16 15ns 44-Pin TSOP-II T/R Automotive AEC-Q100
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.b.
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Chip Density (bit)
1M
Number of Words
64K
Number of Bits/Word (bit)
16
Data Rate Architecture
SDR
Address Bus Width (bit)
16
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
15
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
10.29(Max)
Package Length
18.52(Max)
PCB changed
44
Standard Package Name
SO
Supplier Package
TSOP-II
Pin Count
44
Lead Shape
Gull-wing

