Arrow Electronic Components Online
No Image Available
SRAM 칩

IS64WV5128EDBLL-10BLA3

SRAM Chip Async Single 2.5V/3.3V 4M-bit 512K x 8 10ns 36-Pin TFBGA Automotive AEC-Q100

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    3A991b.2.a.
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.32.00.41
  • Automotive
    Yes
  • PPAP
    Yes
  • Chip Density (bit)
    4M
  • Number of Words
    512K
  • Number of Bits/Word (bit)
    8
  • Data Rate Architecture
    SDR
  • Address Bus Width (bit)
    19
  • Number of Ports
    1
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    10
  • Minimum Operating Supply Voltage (V)
    2.4
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    6
  • Package Length
    8
  • PCB changed
    36
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    36
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources