SRAM Chip
IS64WV51216BLL-10MLA3
SRAM Chip Async Single 2.5V/3.3V 8M-bit 512K x 16 10ns Automotive 48-Pin Mini-BGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.a.
Part Status
Active
HTS
8542.32.00.41
Automotive
Yes
PPAP
Yes
Chip Density (bit)
8M
Number of Words
512K
Number of Bits/Word (bit)
16
Data Rate Architecture
SDR
Address Bus Width (bit)
19
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
10
Process Technology
130nm
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
140
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
9
Package Length
11
PCB changed
48
Standard Package Name
BGA
Supplier Package
Mini-BGA
Pin Count
48
Lead Shape
Ball
Order Quantity