SRAM Chip
IS64WV204816BLL-12CTLA3-TR
SRAM Chip Async Single 2.5V/3.3V 32M-bit 2M x 16 12ns 48-Pin TSOP-I T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.b.2.a
Part Status
Active
HTS
8542.32.00.41
Chip Density (bit)
32M
Number of Words
2M
Number of Bits/Word (bit)
16
Data Rate Architecture
SDR
Address Bus Width (bit)
21
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
12
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3
Operating Current (mA)
110
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
18.4
Package Length
12
PCB changed
48
Standard Package Name
SO
Supplier Package
TSOP-I
Pin Count
48

