SRAM 칩
IS64WV10248EDBLL-10CTLA3
SRAM Chip Async Single 2.5V/3.3V 8M-bit 1M x 8 10ns Automotive AEC-Q100 44-Pin TSOP-II
Integrated Silicon Solution IncProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
3A991b.2.a.
친환경 무연
Active
미국 세관 상품 코드
8542.32.00.41
Automotive
Yes
PPAP
Yes
Chip Density (bit)
8M
Number of Words
1M
Number of Bits/Word (bit)
8
Data Rate Architecture
SDR
Address Bus Width (bit)
20
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
10
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
65
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
10.29(Max)
Package Length
18.52(Max)
PCB changed
44
Standard Package Name
SO
Supplier Package
TSOP-II
Pin Count
44
Lead Shape
Gull-wing

