SRAM Chip
IS64LPS12832A-200TQLA3-TR
SRAM Chip Sync Quad 3.3V 4M-bit 128K x 32 3.1ns Automotive AEC-Q100 100-Pin TQFP T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.a.
Part Status
Active
HTS
8542.32.00.24
Automotive
Yes
PPAP
Yes
Chip Density (bit)
4M
Number of Words
128K
Number of Bits/Word (bit)
32
Architecture
Pipelined
Data Rate Architecture
SDR
Address Bus Width (bit)
17
Number of Ports
4
Timing Type
Synchronous
Max. Access Time (ns)
3.1
Maximum Clock Rate (MHz)
200
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Operating Current (mA)
225
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
14.1(Max)
Package Length
20.1(Max)
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing

