Arrow Electronic Components Online
IS64LPS102436B166B3LA3|ISSI|simage
IS64LPS102436B166B3LA3|ISSI|limage
SRAM Chip

IS64LPS102436B-166B3LA3

SRAM Chip Sync Quad 3.3V 36M-bit 1M x 36 3.8ns Automotive AEC-Q100 165-Pin BGA

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.2.a.
  • Part Status
    Active
  • HTS
    8542.32.00.41
  • Automotive
    Yes
  • PPAP
    Yes
  • Chip Density (bit)
    36M
  • Number of Words
    1M
  • Number of Bits/Word (bit)
    36
  • Architecture
    Pipelined
  • Data Rate Architecture
    SDR
  • Address Bus Width (bit)
    20
  • Number of Ports
    4
  • Timing Type
    Synchronous
  • Max. Access Time (ns)
    3.8
  • Maximum Clock Rate (MHz)
    166
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Operating Current (mA)
    450
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.79
  • Package Width
    13
  • Package Length
    15
  • PCB changed
    165
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    165
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources