SRAM Chip
IS64C25616AL-12CTLA3
SRAM Chip Async Single 5V 4M-bit 256K x 16 12ns Automotive 44-Pin TSOP-II
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.a.
Part Status
Active
HTS
8542.32.00.41
Automotive
Yes
PPAP
Yes
Chip Density (bit)
4M
Number of Words
256K
Number of Bits/Word (bit)
16
Data Rate Architecture
SDR
Address Bus Width (bit)
18
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
12
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
55
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1
Package Width
10.16
Package Length
18.41
PCB changed
44
Standard Package Name
SO
Supplier Package
TSOP-II
Pin Count
44
Lead Shape
Gull-wing

