SRAM Chip
IS63WV1024BLL-12HLI
SRAM Chip Async Single 3.3V 1M-bit 128K x 8 12ns 32-Pin STSOP-I
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.a.
Part Status
Active
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
1M
Number of Words
128K
Number of Bits/Word (bit)
8
Data Rate Architecture
SDR
Address Bus Width (bit)
17
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
12
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.63
Operating Current (mA)
45
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
11.9(Max)
Package Length
8.1(Max)
PCB changed
32
Standard Package Name
SO
Supplier Package
STSOP-I
Pin Count
32
Lead Shape
Gull-wing

