SRAM Chip
IS62WV5128EBLL-45HLI-TR
SRAM Chip Async Single 2.5V/3.3V 4M-bit 512K x 8 45ns 32-Pin STSOP-I T/R
Integrated Silicon Solution IncProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
3A991.b.2.a
环保无铅
Active
美国海关商品代码
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
4M
Number of Words
512K
Number of Bits/Word (bit)
8
Data Rate Architecture
SDR
Address Bus Width (bit)
19
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
45
Minimum Operating Supply Voltage (V)
2.2
Typical Operating Supply Voltage (V)
3.3|2.5
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
22
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
13.4
Package Length
8
PCB changed
32
Standard Package Name
SO
Supplier Package
STSOP-I
Pin Count
32