Arrow Electronic Components Online
IS62WV2568FBLL45TLI|ISSI|simage
IS62WV2568FBLL45TLI|ISSI|originalImage
SRAM Chip

IS62WV2568FBLL-45TLI

Ultra Low Power CMOS Static RAM

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.b.2.a
  • Part Status
    Active
  • HTS
    8542.32.00.41
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    8M
  • Number of Words
    512K
  • Number of Bits/Word (bit)
    16
  • Data Rate Architecture
    SDR
  • Address Bus Width (bit)
    19
  • Number of Ports
    1
  • Timing Type
    Asynchronous
  • Minimum Operating Supply Voltage (V)
    2.2
  • Maximum Operating Supply Voltage (V)
    3.6
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    18.4
  • Package Length
    8
  • PCB changed
    32
  • Standard Package Name
    SO
  • Supplier Package
    TSOP-I
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources