Arrow Electronic Components Online
IS62WV2568EBLL45HLI|ISSI|simage
IS62WV2568EBLL45HLI|ISSI|limage
SRAM Chip

IS62WV2568EBLL-45HLI

SRAM Chip Async Single 2.5V/3.3V 2M-bit 256K x 8 45ns 32-Pin sTSOP

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.41
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    2M
  • Number of Words
    256K
  • Number of Bits/Word (bit)
    8
  • Data Rate Architecture
    SDR
  • Address Bus Width (bit)
    18
  • Number of Ports
    1
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    45
  • Minimum Operating Supply Voltage (V)
    2.2
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    18
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    11.8
  • Package Length
    8
  • PCB changed
    32
  • Standard Package Name
    SO
  • Supplier Package
    sTSOP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources