SRAM Chip
IS62WV20488BLL-25TLI
SRAM Chip Async Single 2.5V/3.3V 16M-bit 2M x 8 25ns 44-Pin TSOP-II
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.a.
Part Status
Active
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
16M
Number of Words
2M
Number of Bits/Word (bit)
8
Data Rate Architecture
SDR
Address Bus Width (bit)
21
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
25
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
10.29(Max) mm
Package Length
18.52(Max) mm
PCB changed
44
Standard Package Name
SO
Supplier Package
TSOP-II
Pin Count
44
Lead Shape
Gull-wing
Order Quantity

