Arrow Electronic Components Online
IS62WV102416DBLL45TLITR|ISSI|simage
IS62WV102416DBLL45TLITR|ISSI|limage
SRAM Chip

IS62WV102416DBLL-45TLI-TR

SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 45ns 48-Pin TSOP-I T/R

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.b.2.a
  • Part Status
    Active
  • HTS
    8542.32.00.41
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    16M
  • Number of Words
    1M
  • Number of Bits/Word (bit)
    16
  • Data Rate Architecture
    SDR
  • Address Bus Width (bit)
    20
  • Number of Ports
    1
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    45
  • Minimum Operating Supply Voltage (V)
    2.2
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    18.4
  • Package Length
    12
  • PCB changed
    48
  • Supplier Package
    TSOP-I
  • Pin Count
    48

Documentation and Resources

Datasheets
Design resources