SRAM Chip
IS62LV256AL-45ULI
SRAM Chip Async Single 3.3V 256K-bit 32K x 8 45ns 28-Pin SOP
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Chip Density (bit)
256K
Number of Words
32K
Number of Bits/Word (bit)
8
Data Rate Architecture
SDR
Address Bus Width (bit)
15
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
45
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.63
Operating Current (mA)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.84(Max) - 0.1(Min)
Package Width
8.53(Max)
Package Length
18.24(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SOP
Pin Count
28
Lead Shape
Gull-wing
Order Quantity

