Arrow Electronic Components Online
IS62LV256AL20TLI|ISSI|simage
IS62LV256AL20TLI|ISSI|limage
SRAM 칩

IS62LV256AL-20TLI

SRAM Chip Async Single 3.3V 256K-bit 32K x 8 20ns 28-Pin TSOP-I

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.32.00.41
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    256K
  • Number of Words
    32K
  • Number of Bits/Word (bit)
    8
  • Data Rate Architecture
    SDR
  • Address Bus Width (bit)
    15
  • Number of Ports
    1
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    20
  • Minimum Operating Supply Voltage (V)
    2.97
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.63
  • Operating Current (mA)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    11.9(Max)
  • Package Length
    8.1(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSOP-I
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources