Arrow Electronic Components Online
IS62C256AL25ULITR|ISSI|simage
IS62C256AL25ULITR|ISSI|limage
SRAM Chip

IS62C256AL-25ULI-TR

SRAM Chip Async Single 5V 256K-bit 32K x 8 25ns 28-Pin SOP T/R

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.41
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    256K
  • Number of Words
    32K
  • Number of Bits/Word (bit)
    8
  • Data Rate Architecture
    SDR
  • Address Bus Width (bit)
    15
  • Number of Ports
    1
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    25
  • Process Technology
    0.15um
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.84(Max) - 0.1(Min)
  • Package Width
    8.53(Max)
  • Package Length
    18.24(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources