Arrow Electronic Components Online
No Image Available
SRAM Chip

IS62C25616EL-45TLI-TR

256Kx16 Low Voltage, Ultra Low Power CMOS Static RAM

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.b.2.a
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    10.16
  • Package Length
    18.41
  • PCB changed
    44
  • Standard Package Name
    SO
  • Supplier Package
    TSOP-II
  • Pin Count
    44
Order Quantity

Documentation and Resources

Datasheets
Design resources