SRAM Chip
IS62C1024AL-35QLI
SRAM Chip Async Single 5V 1M-bit 128K x 8 35ns 32-Pin SOP
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Chip Density (bit)
1M
Number of Words
128K
Number of Bits/Word (bit)
8
Data Rate Architecture
SDR
Address Bus Width (bit)
17
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
35
Process Technology
0.15um
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.66
Package Width
11.31
Package Length
20.5
PCB changed
32
Standard Package Name
SO
Supplier Package
SOP
Pin Count
32
Lead Shape
Gull-wing

