SRAM Chip
IS61WV5128BLS-25TLI
SRAM Chip Async Single 2.5V/3.3V 4M-bit 512K x 8 25ns 32-Pin TSOP-II
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.a.
Part Status
Active
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
4M
Number of Words
512K
Number of Bits/Word (bit)
8
Data Rate Architecture
SDR
Address Bus Width (bit)
19
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
25
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
10.29(Max)
Package Length
21.08(Max)
PCB changed
32
Standard Package Name
SO
Supplier Package
TSOP-II
Pin Count
32
Lead Shape
Gull-wing

