Arrow Electronic Components Online
IS61WV5128BLL10KLI|ISSI|simage
IS61WV5128BLL10KLI|ISSI|limage
SRAMチップ

IS61WV5128BLL-10KLI

SRAM Chip Async Single 2.5V/3.3V 4M-bit 512K x 8 10ns 36-Pin SOJ

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.2.a.
  • Part Status
    Obsolete
  • HTS
    8542.32.00.41
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    4M
  • Number of Words
    512K
  • Number of Bits/Word (bit)
    8
  • Data Rate Architecture
    SDR
  • Address Bus Width (bit)
    19
  • Number of Ports
    1
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    10
  • Minimum Operating Supply Voltage (V)
    2.4
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    3.75(Max) - 0.64(Min)
  • Package Width
    10.29(Max)
  • Package Length
    23.62(Max)
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    SOJ
  • Pin Count
    36
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources