SRAM Chip
IS61WV5128BLL-10BLI-TR
SRAM Chip Async Single 2.5V/3.3V 4M-bit 512K x 8 10ns 36-Pin Mini-BGA T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.a.
Part Status
Active
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
4M
Number of Words
512K
Number of Bits/Word (bit)
8
Data Rate Architecture
SDR
Address Bus Width (bit)
19
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
10
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
45
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6(Max)
Package Width
6
Package Length
8
PCB changed
36
Standard Package Name
BGA
Supplier Package
Mini-BGA
Pin Count
36
Lead Shape
Ball

