SRAM 칩
IS61WV51216EEBLL-10BLI
SRAM Chip Async Dual 2.5V/3.3V 8M-bit 512K x 16 10ns 48-Pin TFBGA
Integrated Silicon Solution IncProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
3A991b.2.a.
친환경 무연
Active
미국 세관 상품 코드
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
8M
Number of Words
512K
Number of Bits/Word (bit)
16
Data Rate Architecture
SDR
Address Bus Width (bit)
19
Number of Ports
2
Timing Type
Asynchronous
Max. Access Time (ns)
10
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
6
Package Length
8
PCB changed
48
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
48
Lead Shape
Ball