SRAM Chip
IS61WV20488FBLL-10BLI
SRAM Chip Async Single 2.5V/3.3V 16M-bit 2M x 8 10ns 48-Pin Mini-BGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.a.
Part Status
Active
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
16M
Number of Words
2M
Number of Bits/Word (bit)
8
Data Rate Architecture
SDR
Address Bus Width (bit)
21
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
10
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.6(Min)
Package Width
6
Package Length
8
PCB changed
48
Standard Package Name
BGA
Supplier Package
Mini-BGA
Pin Count
48
Lead Shape
Ball