SRAM Chip
IS61WV1288EEBLL-10BLI
SRAM Chip Async Single 2.5V/3.3V 1M-bit 128K x 8 10ns 48-Pin TFBGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.b.2.b
Part Status
Active
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
1M
Number of Words
128K
Number of Bits/Word (bit)
8
Data Rate Architecture
SDR
Address Bus Width (bit)
17
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
10
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
6
Package Length
8
PCB changed
48
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
48
Lead Shape
Ball

