SRAM Chip
IS61VVPS204818B-166B3LI
SRAM Chip Sync Dual 1.8V 36M-bit 2M x 18 3.8ns 165-Pin BGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.a.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Chip Density (bit)
36M
Number of Words
2M
Number of Bits/Word (bit)
18
Architecture
Pipelined
Data Rate Architecture
SDR
Address Bus Width (bit)
21
Number of Ports
2
Timing Type
Synchronous
Max. Access Time (ns)
3.8
Maximum Clock Rate (MHz)
166
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.89
Operating Current (mA)
350
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.79
Package Width
13
Package Length
15
PCB changed
165
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
165
Lead Shape
Ball

