SRAM Chip
IS61VPS204836B-250M3L
SRAM Chip Sync Quad 2.5V 72M-bit 2M x 36 2.6ns 165-Pin FBGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Chip Density (bit)
72M
Number of Words
2M
Number of Bits/Word (bit)
36
Architecture
Pipelined
Data Rate Architecture
SDR
Address Bus Width (bit)
21
Number of Ports
4
Timing Type
Synchronous
Max. Access Time (ns)
2.6
Maximum Clock Rate (MHz)
250
Minimum Operating Supply Voltage (V)
2.375
Typical Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
2.625
Operating Current (mA)
450
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
0.94(Max)
Package Width
15
Package Length
17
PCB changed
165
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
165
Lead Shape
Ball

