Arrow Electronic Components Online
IS61QDP2B22M36A1333B4L|ISSI|simage
IS61QDP2B22M36A1333B4L|ISSI|limage
SRAM Chip

IS61QDP2B22M36A1-333B4L

SRAM Chip Sync Dual 1.8V 72M-bit 2M x 36 0.45ns 165-Pin LFBGA

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.b.2.a
  • Part Status
    Active
  • HTS
    8542.32.00.41
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    72M
  • Number of Words
    2M
  • Number of Bits/Word (bit)
    36
  • Architecture
    Pipelined
  • Data Rate Architecture
    DDR
  • Address Bus Width (bit)
    20
  • Number of Ports
    2
  • Timing Type
    Synchronous
  • Max. Access Time (ns)
    0.45
  • Maximum Clock Rate (MHz)
    333
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.89
  • Operating Current (mA)
    1200
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    13
  • Package Length
    15
  • PCB changed
    165
  • Standard Package Name
    BGA
  • Supplier Package
    LFBGA
  • Pin Count
    165
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources