SRAM Chip
IS61QDB22M18-250M3L
SRAM Chip Sync Dual 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.a.
Part Status
Obsolete
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
36M
Number of Words
2M
Number of Bits/Word (bit)
18
Architecture
Pipelined
Data Rate Architecture
DDR
Address Bus Width (bit)
20
Number of Ports
2
Timing Type
Synchronous
Max. Access Time (ns)
0.45
Maximum Clock Rate (MHz)
250
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.89
Operating Current (mA)
700
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.24(Max)
Package Width
15
Package Length
17
PCB changed
165
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
165
Lead Shape
Ball

