Arrow Electronic Components Online
IS61NVP51236200B3LI|ISSI|simage
IS61NVP51236200B3LI|ISSI|limage
SRAM Chip

IS61NVP51236-200B3LI

SRAM Chip Sync Quad 2.5V 18M-bit 512K x 36 3.1ns 165-Pin BGA

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    3A991b.2.a.
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.32.00.41
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    18M
  • Number of Words
    512K
  • Number of Bits/Word (bit)
    36
  • Architecture
    Pipelined
  • Data Rate Architecture
    SDR
  • Address Bus Width (bit)
    19
  • Number of Ports
    4
  • Timing Type
    Synchronous
  • Max. Access Time (ns)
    3.1
  • Maximum Clock Rate (MHz)
    200
  • Process Technology
    130nm
  • Minimum Operating Supply Voltage (V)
    2.375
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    2.625
  • Operating Current (mA)
    475
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.79
  • Package Width
    13
  • Package Length
    15
  • PCB changed
    165
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    165
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources