Arrow Electronic Components Online
IS61NVP409618B250B3L|ISSI|simage
IS61NVP409618B250B3L|ISSI|limage
SRAM Chip

IS61NVP409618B-250B3L

SRAM Chip Sync Dual 2.5V 72M-bit 4M x 18 2.8ns 165-Pin BGA

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.2.a.
  • Part Status
    Active
  • HTS
    8542.32.00.41
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    72M
  • Number of Words
    4M
  • Number of Bits/Word (bit)
    18
  • Architecture
    Pipelined
  • Data Rate Architecture
    SDR
  • Address Bus Width (bit)
    22
  • Number of Ports
    2
  • Timing Type
    Synchronous
  • Max. Access Time (ns)
    2.8
  • Maximum Clock Rate (MHz)
    250
  • Minimum Operating Supply Voltage (V)
    2.375
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    2.625
  • Operating Current (mA)
    450
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    0.79
  • Package Width
    13
  • Package Length
    15
  • PCB changed
    165
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    165
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources