SRAMチップ
IS61NLP204836B-166TQLI-TR
SRAM Chip Sync Quad 3.3V 72M-bit 2M x 36 3.8ns 100-Pin TQFP T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
72M
Number of Words
2M
Number of Bits/Word (bit)
36
Architecture
Pipelined
Data Rate Architecture
SDR
Address Bus Width (bit)
21
Number of Ports
4
Timing Type
Synchronous
Max. Access Time (ns)
3.8
Maximum Clock Rate (MHz)
166
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Operating Current (mA)
400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
14.1(Max)
Package Length
20.1(Max)
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing
Order Quantity

