SRAM Chip
IS61NLP12836EC-200B3LI
SRAM Chip Sync Quad 3.3V 4M-bit 128K x 36 3.1ns 165-Pin TFBGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.a.
Part Status
Active
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
4M
Number of Words
128K
Number of Bits/Word (bit)
36
Architecture
Pipelined
Data Rate Architecture
SDR
Address Bus Width (bit)
17
Number of Ports
4
Timing Type
Synchronous
Max. Access Time (ns)
3.1
Maximum Clock Rate (MHz)
200
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Operating Current (mA)
210
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.79
Package Width
13
Package Length
15
PCB changed
165
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
165
Lead Shape
Ball

