SRAM Chip
IS61NLP102436B-200TQLI-TR
SRAM Chip Sync Quad 3.3V 36M-bit 1M x 36 3.1ns 100-Pin LQFP T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.b.2.a
Part Status
Active
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
36M
Number of Words
1M
Number of Bits/Word (bit)
36
Architecture
Pipelined
Data Rate Architecture
SDR
Address Bus Width (bit)
20
Number of Ports
4
Timing Type
Synchronous
Max. Access Time (ns)
3.1
Maximum Clock Rate (MHz)
200
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Operating Current (mA)
400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
20
PCB changed
100
Supplier Package
LQFP
Pin Count
100
Order Quantity

