SRAM Chip
IS61LV6416-8TL
SRAM Chip Async Single 3.3V 1M-bit 64K x 16 8ns 44-Pin TSOP-II
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.b.
Part Status
NRND
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
1M
Number of Words
64K
Number of Bits/Word (bit)
16
Data Rate Architecture
SDR
Address Bus Width (bit)
16
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
8
Process Technology
0.25um
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.63
Operating Current (mA)
140
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
10.16
Package Length
18.42
PCB changed
44
Standard Package Name
SO
Supplier Package
TSOP-II
Pin Count
44
Lead Shape
Gull-wing

