Arrow Electronic Components Online
IS61LV641612T|ISSI|simage
IS61LV641612T|ISSI|limage
SRAM Chip

IS61LV6416-12T

SRAM Chip Async Single 3.3V 1M-bit 64K x 16 12ns 44-Pin TSOP-II

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    3A991b.2.b.
  • Stato del componente
    Obsolete
  • Codice HTS
    8542.32.00.41
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    1M
  • Number of Words
    64K
  • Number of Bits/Word (bit)
    16
  • Data Rate Architecture
    SDR
  • Address Bus Width (bit)
    16
  • Number of Ports
    1
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    12
  • Process Technology
    0.25um
  • Minimum Operating Supply Voltage (V)
    2.97
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.63
  • Operating Current (mA)
    100
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    10.29(Max)
  • Package Length
    18.52(Max)
  • PCB changed
    44
  • Standard Package Name
    SO
  • Supplier Package
    TSOP-II
  • Pin Count
    44
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources