SRAM Chip
IS61LPS51236A-200TQLI
SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 3.1ns 100-Pin TQFP
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.a.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Chip Density (bit)
18M
Number of Words
512K
Number of Bits/Word (bit)
36
Architecture
Pipelined
Data Rate Architecture
SDR
Address Bus Width (bit)
19
Number of Ports
4
Timing Type
Synchronous
Max. Access Time (ns)
3.1
Maximum Clock Rate (MHz)
200
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Operating Current (mA)
475
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
14.1(Max)
Package Length
20.1(Max)
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing

