SRAM Chip
IS61C64AL-10TLI
SRAM Chip Async Single 5V 64K-bit 8K x 8 10ns 28-Pin TSOP-I
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
64K
Number of Words
8K
Number of Bits/Word (bit)
8
Data Rate Architecture
SDR
Address Bus Width (bit)
13
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
10
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Operating Current (mA)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1(Max)
Package Width
11.9(Max)
Package Length
8.1(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
TSOP-I
Pin Count
28
Lead Shape
Gull-wing

