Arrow Electronic Components Online
IS61C6416AL12KLI|ISSI|simage
IS61C6416AL12KLI|ISSI|limage
SRAM Chip

IS61C6416AL-12KLI

SRAM Chip Async Single 5V 1M-bit 64K x 16 12ns 44-Pin SOJ

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    3A991b.2.b.
  • Estatus de pieza
    Obsolete
  • Código HTS
    8542.32.00.41
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    1M
  • Number of Words
    64K
  • Number of Bits/Word (bit)
    16
  • Data Rate Architecture
    SDR
  • Address Bus Width (bit)
    16
  • Number of Ports
    1
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    12
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    2.62(Min)
  • Package Width
    10.16
  • Package Length
    28.58
  • PCB changed
    44
  • Standard Package Name
    SO
  • Supplier Package
    SOJ
  • Pin Count
    44
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources