SRAM Chip
IS61C3216AL-12KLI-TR
SRAM Chip Async Single 5V 512K-bit 32K x 16 12ns 44-Pin SOJ T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.b.
Part Status
Active
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
512K
Number of Words
32K
Number of Bits/Word (bit)
16
Data Rate Architecture
SDR
Address Bus Width (bit)
15
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
12
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
45
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.75(Max) - 0.64(Min)
Package Width
10.29(Max)
Package Length
28.7(Max)
PCB changed
44
Standard Package Name
SO
Supplier Package
SOJ
Pin Count
44
Lead Shape
J-Lead

