SRAM Chip
IS61C25616AL-10TLI
SRAM Chip Async Single 5V 4M-bit 256K x 16 10ns 44-Pin TSOP-II
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.a.
Part Status
Active
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
4M
Number of Words
256K
Number of Bits/Word (bit)
16
Data Rate Architecture
SDR
Address Bus Width (bit)
18
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
10
Process Technology
0.13um
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
10.29(Max)
Package Length
18.52(Max)
PCB changed
44
Standard Package Name
SO
Supplier Package
TSOP-II
Pin Count
44
Lead Shape
Gull-wing
Order Quantity

