Arrow Electronic Components Online
IS49RL18320093BL|ISSI|simage
IS49RL18320093BL|ISSI|limage
DRAM Chip

IS49RL18320-093BL

DRAM Chip DDR RLDRAM3 576Mbit 32Mx18 1.35V/2.5V 168-Pin FCBGA

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.32.00.32
  • Automotive
    No
  • PPAP
    No
  • DRAM Type
    DDR RLDRAM3
  • Chip Density (bit)
    576M
  • Organization
    32Mx18
  • Number of Internal Banks
    16
  • Number of Words per Bank
    2M
  • Number of Bits/Word (bit)
    18
  • Data Bus Width (bit)
    18
  • Maximum Clock Rate (MHz)
    1066
  • Maximum Access Time (ns)
    10
  • Address Bus Width (bit)
    24
  • Minimum Operating Supply Voltage (V)
    1.28|2.38
  • Maximum Operating Supply Voltage (V)
    1.42|2.63
  • Operating Current (mA)
    1740
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    95
  • Supplier Temperature Grade
    Commercial
  • Number of I/O Lines (bit)
    18
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    13.5
  • Package Length
    13.5
  • PCB changed
    168
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    168
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources