Arrow Electronic Components Online
Ambient Light Sensors

IS485E

Light to Digital Ambient Light Sensor Digital 5V/9V/12V/15V 3-Pin

Sharp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Light to Digital
  • Maximum Fall Time (ns)
    500
  • Typical Fall Time (ns)
    50
  • Maximum Rise Time (ns)
    500
  • Typical Rise Time (ns)
    100
  • Output Type
    Digital
  • Low Level Output Voltage (V)
    0.15
  • High Level Output Voltage (V)
    3.5(Min)
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5|9|12|15
  • Maximum Operating Supply Voltage (V)
    17
  • Typical Supply Current (uA)
    3800
  • Maximum Power Dissipation (mW)
    175
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Width
    4
  • Package Length
    3
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources