DRAM Chip
IS46TR16512BL-107MBLA1-TR
DRAM Chip DDR3L SDRAM 8Gbit 512Mx16 1.35V 96-Pin TWBGA T/R Automotive AEC-Q100
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.36
Automotive
Yes
PPAP
Yes
DRAM Type
DDR3L SDRAM
Chip Density (bit)
8G
Organization
512Mx16
Number of Internal Banks
8
Number of Words per Bank
64M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
1866
Address Bus Width (bit)
19
Minimum Operating Supply Voltage (V)
1.283
Maximum Operating Supply Voltage (V)
1.45
Operating Current (mA)
223
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Automotive
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
1(Max)
Package Width
10
Package Length
14
PCB changed
96
Standard Package Name
BGA
Supplier Package
TWBGA
Pin Count
96