DRAM Chip
IS46TR16128DL-125KBLA2
DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V Automotive AEC-Q100 96-Pin TW-BGA Tray
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.36
Automotive
Yes
PPAP
Yes
DRAM Type
DDR3L SDRAM
Chip Density (bit)
2G
Organization
128Mx16
Number of Internal Banks
8
Number of Words per Bank
16M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
1600
Maximum Access Time (ns)
0.225
Address Bus Width (bit)
17
Minimum Operating Supply Voltage (V)
1.283
Maximum Operating Supply Voltage (V)
1.45
Operating Current (mA)
191
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Number of I/O Lines (bit)
16
Packaging
Tray
Mounting
Surface Mount
Package Height
1(Max)
Package Width
9
Package Length
13
PCB changed
96
Standard Package Name
BGA
Supplier Package
TW-BGA
Pin Count
96
Order Quantity

