DRAM Chip
IS46R16320E-5BLA1
DRAM Chip DDR SDRAM 512Mbit 32Mx16 2.5V 60-Pin TFBGA Automotive AEC-Q100
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.28
Automotive
Yes
PPAP
Yes
DRAM Type
DDR SDRAM
Chip Density (bit)
512M
Organization
32Mx16
Number of Internal Banks
4
Number of Words per Bank
8M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
200
Maximum Access Time (ns)
0.7
Address Bus Width (bit)
15
Interface Type
SSTL_2
Minimum Operating Supply Voltage (V)
2.3
Maximum Operating Supply Voltage (V)
2.7
Operating Current (mA)
260
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
8
Package Length
13
PCB changed
60
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
60
Lead Shape
Ball