DRAM Chip
IS46R16160F-6BLA1-TR
DRAM Chip DDR SDRAM 256Mbit 16Mx16 2.5V 60-Pin TFBGA T/R Automotive AEC-Q100
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.24
Automotive
Yes
PPAP
Yes
DRAM Type
DDR SDRAM
Chip Density (bit)
256M
Organization
16Mx16
Number of Internal Banks
4
Number of Words per Bank
4M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
166
Maximum Access Time (ns)
0.7
Address Bus Width (bit)
15
Interface Type
SSTL_2
Minimum Operating Supply Voltage (V)
2.3
Maximum Operating Supply Voltage (V)
2.7
Operating Current (mA)
170
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
8
Package Length
13
PCB changed
60
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
60
Order Quantity