DRAM Chip
IS45S32400J-7TLA1
DRAM Chip SDRAM 128Mbit 4Mx32 3.3V 86-Pin TSOP-II Automotive AEC-Q100
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.02
Automotive
Yes
PPAP
Unknown
DRAM Type
SDRAM
Chip Density (bit)
128M
Organization
4Mx32
Number of Internal Banks
4
Number of Words per Bank
1M
Number of Bits/Word (bit)
32
Data Bus Width (bit)
32
Maximum Clock Rate (MHz)
143
Maximum Access Time (ns)
5.5|5.4
Address Bus Width (bit)
14
Process Technology
38nm
Interface Type
LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Number of I/O Lines (bit)
32
Mounting
Surface Mount
Package Height
1
Package Width
10.16
Package Length
22.22
PCB changed
86
Supplier Package
TSOP-II
Pin Count
86