DRAM Chip
IS45S16800F-7BLA2
DRAM Chip SDRAM 128Mbit 8Mx16 3.3V Automotive 54-Pin TFBGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.32.00.02
Automotive
Yes
PPAP
Yes
DRAM Type
SDRAM
Chip Density (bit)
128M
Organization
8Mx16
Number of Internal Banks
4
Number of Words per Bank
2M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
143
Maximum Access Time (ns)
5.4
Address Bus Width (bit)
14
Process Technology
72nm
Interface Type
LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
8
Package Length
8
PCB changed
54
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
54
Lead Shape
Ball

