DRAM Chip
IS45S16320F-7CTLA2
DRAM Chip SDRAM 512Mbit 32Mx16 3.3V 54-Pin TSOP-II Automotive AEC-Q100
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.28
Automotive
Yes
PPAP
Yes
DRAM Type
SDRAM
Chip Density (bit)
512M
Organization
32Mx16
Number of Internal Banks
4
Number of Words per Bank
8M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
143
Maximum Access Time (ns)
5.4
Address Bus Width (bit)
15
Interface Type
LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
150
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
1 mm
Package Width
10.16 mm
Package Length
22.22 mm
PCB changed
54
Standard Package Name
SO
Supplier Package
TSOP-II
Pin Count
54

